66.2051-20 | Stäubli Electrical Connectors

4 mm jack, solder connection, 2.5 mm², CAT II/CAT III, yellow/green, 66.2051-20

Order No.: 22F7672
EAN: 4099891973261
MPN:
66.2051-20
SBL-4A-39 GELB/GRÜN
66.2051-20 Stäubli Electrical Connectors Laboratory Connectors Image 1
66.2051-20 Stäubli Electrical Connectors Laboratory Connectors Image 2
66.2051-20 Stäubli Electrical Connectors Laboratory Connectors Image 3
Image may differ
Unit Price (€ / pc.)
2.5704 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
2.57 € *
Price list
Quantity
Price per unit*
1 pcs.
2.5704 €
10 pcs.
2.4395 €
50 pcs.
2.2967 €
100 pcs.
2.1658 €
500 pcs.
1.9635 €
*incl. VAT plus shipping costs
**Subject to prior sale

Safety socket, 66.2051-20, Stäubli Electrical Connectors

In-line, rigid, Ø 4 mm, accepting spring-loaded Ø 4 mm plugs with rigid insulating sleeve, for self-assembly of test leads. Solder connection.

Technical specifications
Connection Lötanschluss
Version Kupplung
Rated Voltage 1000 V/600 V
Rated current 32 A
diameter 4 mm
Colour gelb/grün
contact surface vergoldet
Length 65 mm
Cable cross-section 2,5 mm²
max. Cable diameter 3.9 mm
Rated category CAT II/CAT III
Stackable No
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes