66.2052-22 | Stäubli Electrical Connectors
4 mm jack, crimp connection, 1.0 mm², CAT II/CAT III, red, 66.2052-22
Unit Price (€ / pc.)
1.8445 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
1.84 € *
Price list
Quantity
Price per unit*
1 pcs.
1.8445 €
10 pcs.
1.7374 €
50 pcs.
1.6422 €
100 pcs.
1.5470 €
500 pcs.
1.4042 €
*incl. VAT plus shipping costs
**Subject to prior sale
Safety socket, 66.2052-22, Stäubli Electrical Connectors
In-line, rigid, Ø 4 mm, accepting spring-loaded Ø 4 mm plugs with rigid insulating sleeve, for self-assembly of test leads. Crimp connection
Technical specifications
Connection | Crimpanschluss | |
Version | Kupplung | |
Rated Voltage | 1000 V/600 V | |
Rated current | 19 A | |
diameter | 4 mm | |
Colour | rot | |
contact surface | vernickelt | |
Length | 65 mm | |
Cable cross-section | 1,0 mm² | |
max. Cable diameter | 3.9 mm | |
Rated category | CAT II/CAT III | |
Stackable | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |