66.2052-28 | Stäubli Electrical Connectors

4 mm jack, crimp connection, 1.0 mm², CAT II/CAT III, gray, 66.2052-28

Order No.: 22F7690
EAN: 4099891973445
MPN:
66.2052-28
SBCR10-4N-39 GRAU
66.2052-28 Stäubli Electrical Connectors Laboratory Connectors Image 1
66.2052-28 Stäubli Electrical Connectors Laboratory Connectors Image 2
66.2052-28 Stäubli Electrical Connectors Laboratory Connectors Image 3
Image may differ
Unit Price (€ / pc.)
1.8445 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
1.84 € *
Price list
Quantity
Price per unit*
1 pcs.
1.8445 €
10 pcs.
1.7374 €
50 pcs.
1.6422 €
100 pcs.
1.5470 €
500 pcs.
1.4042 €
*incl. VAT plus shipping costs
**Subject to prior sale

Safety socket, 66.2052-28, Stäubli Electrical Connectors

In-line, rigid, Ø 4 mm, accepting spring-loaded Ø 4 mm plugs with rigid insulating sleeve, for self-assembly of test leads. Crimp connection

Technical specifications
Connection Crimpanschluss
Version Kupplung
Rated Voltage 1000 V/600 V
Rated current 19 A
diameter 4 mm
Colour grau
contact surface vernickelt
Length 65 mm
Cable cross-section 1,0 mm²
max. Cable diameter 3.9 mm
Rated category CAT II/CAT III
Stackable No
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes