66.2054-26 | Stäubli Electrical Connectors

4 mm socket, screw connection, 2.5 mm², mounting Ø 9.6 mm, CAT II/CAT III, purple, 66.2054-26

Order No.: 22F7708
EAN: 4099891973629
MPN:
66.2054-26
SBM-4N-46 VIOLETT
66.2054-26 Stäubli Electrical Connectors Laboratory Connectors Image 1
66.2054-26 Stäubli Electrical Connectors Laboratory Connectors Image 2
66.2054-26 Stäubli Electrical Connectors Laboratory Connectors Image 3
Image may differ
Unit Price (€ / pc.)
2.5704 € *
Available: 95 pcs.
Leadtime: 4 Weeks **
Total Price:
2.57 € *
Price list
Quantity
Price per unit*
1 pcs.
2.5704 €
25 pcs.
2.4395 €
50 pcs.
2.3086 €
100 pcs.
2.1658 €
500 pcs.
1.9635 €
*incl. VAT plus shipping costs
**Subject to prior sale

Safety socket, 66.2054-26, Stäubli Electrical Connectors

In-line, rigid, Ø 4 mm, accepting spring-loaded Ø 4 mm plugs with rigid insulating sleeve, for self-assembly of test leads. Screw connection.

Technical specifications
Connection Schraubanschluss
Version Buchse
Rated Voltage 1000 V/600 V
Rated current 32 A
diameter 4 mm
Installation diameter 9.6 mm
Colour violett
contact surface vernickelt
Length 65 mm
Cable cross-section 2,5 mm²
max. Cable diameter 4.6 mm
Rated category CAT II/CAT III
Stackable No
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes