66.3020-23 | Stäubli Electrical Connectors

4 mm panel socket, threaded bolt, mounting Ø 12.1 mm, CAT III, CAT IV, blue, 66.3020-23

Order No.: 86F9463
EAN: 4099891762667
MPN:
66.3020-23
SLB4-GK BLAU
Series: SLB4-GK
66.3020-23 Stäubli Electrical Connectors Laboratory Connectors Image 1
66.3020-23 Stäubli Electrical Connectors Laboratory Connectors Image 2
Image may differ
Unit Price (€ / pc.)
2.5347 € *
Available: 15 pcs.
Leadtime: On Request **
Total Price:
2.53 € *
Price list
Quantity
Price per unit*
1 pcs.
2.5347 €
20 pcs.
2.3324 €
100 pcs.
2.1896 €
500 pcs.
2.0468 €
1000 pcs.
1.9159 €
*incl. VAT plus shipping costs
**Subject to prior sale

Panel-mount socket, 66.3020-23, Stäubli Electrical Connectors

The 66.3020-23 is a panel-mount socket accepting spring-loaded Ø 4 mm plug with rigid insulating sleeve. The socket is screwed into pre-drilled panels of plastic, metal, etc.

Technical specifications
Anschluss Gewindebolzen
Ausführung Einbaubuchse
Bemessungsspannung 1000 V/600 V
Bemessungsstrom 32 A
Berührungssicher No
Durchmesser 4 mm
Einbaudurchmesser 12.1 mm
Farbe blau
Kontaktoberfläche vergoldet
Länge 33 mm
Messkategorie CAT III, CAT IV
Stapelbar No
Logistics
Ursprungsland DE
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes