66.3020-24 | Stäubli Electrical Connectors
4 mm panel socket, threaded bolt, mounting Ø 12.1 mm, CAT III, CAT IV, yellow, 66.3020-24
Unit Price (€ / pc.)
2.5347 € *
Available: 20 pcs.
Leadtime: 1 Week **
Total Price:
2.53 € *
Price list
Quantity
Price per unit*
1 pcs.
2.5347 €
20 pcs.
2.3324 €
100 pcs.
2.1896 €
500 pcs.
2.0468 €
1000 pcs.
1.9159 €
*incl. VAT plus shipping costs
**Subject to prior sale
Panel-mount socket, 66.3020-24, Stäubli Electrical Connectors
The 66.3020-24 is a panel-mount socket accepting spring-loaded Ø 4 mm plug with rigid insulating sleeve. The socket is screwed into pre-drilled panels of plastic, metal, etc.
Technical specifications
Connection | Gewindebolzen | |
Version | Einbaubuchse | |
Rated Voltage | 1000 V/600 V | |
Rated current | 32 A | |
Touch safe | No | |
diameter | 4 mm | |
Installation diameter | 12.1 mm | |
Colour | gelb | |
contact surface | vergoldet | |
Length | 33 mm | |
Rated category | CAT III, CAT IV | |
Stackable | No |
Download
Logistics
Country of origin | DE |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |