66.7049-23 | Stäubli Electrical Connectors
4 mm panel socket, threaded bolt, mounting Ø 12.2 mm, CAT III, CAT IV, blue, 66.7049-23
Unit Price (€ / pc.)
1.3090 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1.31 € *
Price list
Quantity
Price per unit*
1 pcs.
1.3090 €
20 pcs.
1.2019 €
100 pcs.
1.1305 €
500 pcs.
1.0591 €
1000 pcs.
0.9877 €
*incl. VAT plus shipping costs
**Subject to prior sale
Press-in socket, 66.7049-23, Stäubli Electrical Connectors
The 66.7049-23 is a press-in socke accepting spring-loaded Ø 4 mm plug with rigid insulating sleeve. The socket is pressed into pre-drilled panels of plastic, metal, etc.
Technical specifications
Connection | Gewindebolzen | |
Version | Einbaubuchse | |
Rated Voltage | 1000 V/600 V | |
Rated current | 24 A | |
Touch safe | No | |
diameter | 4 mm | |
Installation diameter | 12.2 mm | |
Colour | blau | |
contact surface | vernickelt | |
Length | 33 mm | |
Rated category | CAT III, CAT IV | |
Stackable | No |
Download
Logistics
Country of origin | DE |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |