66.7049-25 | Stäubli Electrical Connectors

4 mm panel socket, threaded bolt, mounting Ø 12.2 mm, CAT III, CAT IV, green, 66.7049-25

Order No.: 86F9483
EAN: 4099891762865
MPN:
66.7049-25
SEB4-GK/N GRÜN
66.7049-25 Stäubli Electrical Connectors Laboratory Connectors Image 1
66.7049-25 Stäubli Electrical Connectors Laboratory Connectors Image 2
Image may differ
Unit Price (€ / pc.)
1.3090 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1.31 € *
Price list
Quantity
Price per unit*
1 pcs.
1.3090 €
20 pcs.
1.2019 €
100 pcs.
1.1305 €
500 pcs.
1.0591 €
1000 pcs.
0.9877 €
*incl. VAT plus shipping costs
**Subject to prior sale

Press-in socket, 66.7049-25, Stäubli Electrical Connectors

The 66.7049-25 is a press-in socke accepting spring-loaded Ø 4 mm plug with rigid insulating sleeve. The socket is pressed into pre-drilled panels of plastic, metal, etc.

Technical specifications
Connection Gewindebolzen
Version Einbaubuchse
Rated Voltage 1000 V/600 V
Rated current 24 A
Touch safe No
diameter 4 mm
Installation diameter 12.2 mm
Colour grün
contact surface vernickelt
Length 33 mm
Rated category CAT III, CAT IV
Stackable No
Logistics
Country of origin DE
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes