66.7050-21 | Stäubli Electrical Connectors
4 mm panel socket, solder connection, mounting Ø 12.1 mm, CAT III, CAT IV, black, 66.7050-21
Unit Price (€ / pc.)
1.7969 € *
Available: 8 pcs.
Leadtime: 4 Weeks **
Total Price:
1.80 € *
Price list
Quantity
Price per unit*
1 pcs.
1.7969 €
20 pcs.
1.6541 €
100 pcs.
1.5589 €
500 pcs.
1.4637 €
1000 pcs.
1.3566 €
*incl. VAT plus shipping costs
**Subject to prior sale
Press-in socket, 66.7050-21, Stäubli Electrical Connectors
The 66.7050-21 is a panel-mount socket accepting spring-loaded Ø 4 mm plug with rigid insulating sleeve. The socket is screwed into pre-drilled panels of plastic, metal, etc.
Technical specifications
Connection | solder connection | |
Version | panel socket | |
Rated Voltage | 1000 V/600 V | |
Rated current | 24 A | |
Touch safe | No | |
diameter | 4 mm | |
Installation diameter | 12.1 mm | |
Colour | black | |
contact surface | gold-plated | |
Length | 27 mm | |
Rated category | CAT III, CAT IV | |
Stackable | No |
Download
Logistics
Country of origin | DE |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |