66.7050-25 | Stäubli Electrical Connectors

4 mm panel socket, solder connection, mounting Ø 12.1 mm, CAT III, CAT IV, green, 66.7050-25

Order No.: 86F9491
EAN: 4099891762940
MPN:
66.7050-25
SLB4-E/A-X GRÜN
66.7050-25 Stäubli Electrical Connectors Laboratory Connectors Image 1
66.7050-25 Stäubli Electrical Connectors Laboratory Connectors Image 2
Image may differ
Unit Price (€ / pc.)
1.9278 € *
Available: 4 pcs.
Total Price:
1.93 € *
Price list
Quantity
Price per unit*
1 pcs.
1.9278 €
20 pcs.
1.7731 €
100 pcs.
1.6779 €
500 pcs.
1.5589 €
1000 pcs.
1.4518 €
*incl. VAT plus shipping costs
Subject to prior sale

Press-in socket, 66.7050-25, Stäubli Electrical Connectors

The 66.7050-25 is a panel-mount socket accepting spring-loaded Ø 4 mm plug with rigid insulating sleeve. The socket is screwed into pre-drilled panels of plastic, metal, etc.

Technical specifications
Filter Property Value
Version panel socket
diameter 4 mm
Colour green
Connection solder connection
contact surface gold-plated
Installation diameter 12.1 mm
Rated Voltage 1000 V/600 V
Rated current 24 A
Rated category CAT III, CAT IV
Touch safe No
Stackable No
Length 27 mm
Logistics
Property Value
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes