66.9032-21 | Stäubli Electrical Connectors

4 mm socket, solder connection, CAT III, black, 66.9032-21

Order No.: 25F2022
EAN: 4099889671551
MPN:
66.9032-21
XELA-4 SCHWARZ
66.9032-21 Stäubli Electrical Connectors Laboratory Connectors
Image may differ
Unit Price (€ / pc.)
4.1055 € *
Available: 0 pcs.
Next delivery: 1,430 pcs. on 2025-07-04
Leadtime: 12 Weeks **
Total Price:
4.11 € *
Price list
Quantity
Price per unit*
1 pcs.
4.1055 €
25 pcs.
3.6176 €
100 pcs.
3.1773 €
500 pcs.
3.0583 €
1000 pcs.
2.8441 €
*incl. VAT plus shipping costs
**Subject to prior sale

4 mm Socket, 66.9032-21, Stäubli Electrical Connectors

For mounting on vertical printed circuit boards, touch-protected and insulated according to IEC/EN 61010-1. The socket is directly soldered onto printed circuit boards. Fixed Ø 4 mm socket, to fit spring-loaded Ø 4 mm plugs with rigid insulating sleeve. Machined brass.

Connection: Ø 2 mm round pin and contacts for mounting on printed circuit boards.

Technical specifications
Connection Lötanschluss
Version Buchse
Rated Voltage 1000 V
Rated current 24 A
Touch safe Yes
diameter 4 mm
Colour schwarz
contact surface vergoldet
Length 29 mm
Rated category CAT III
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei