66.9131-21 | Stäubli Electrical Connectors

4 mm socket, flat plug connection, mounting Ø 12.2 mm, CAT IV, black, 66.9131-21

Order No.: 25F4010
EAN: 842640115719
MPN:
66.9131-21
XEB-1R SCHWARZ
66.9131-21 Stäubli Electrical Connectors Laboratory Connectors
Image may differ
Unit Price (€ / pc.)
2.9631 € *
Available: 269 pcs.
Leadtime: 1 Week **
Total Price:
2.96 € *
Price list
Quantity
Price per unit*
1 pcs.
2.9631 €
25 pcs.
2.5228 €
100 pcs.
2.3324 €
500 pcs.
2.2253 €
1000 pcs.
2.0349 €
*incl. VAT plus shipping costs
**Subject to prior sale

4 mm Socket, 66.9131-21, Stäubli Electrical Connectors

Insulated, rigid, Ø 4 mm, accepting spring-loaded Ø 4 mm plugs with rigid insulating sleeve. Brass sheet. The socket consists of two insulated, semi-circular contacts, which are connected to each other when a plug is inserted (switch function). The socket is screwed into pre-drilled panels of plastic, metal, etc.

Connection: 2x Flat connecting tab 4.8 mm × 0.8 mm.

Technical specifications
Connection Flachsteckanschluss
Version Buchse
Rated Voltage 1000 V
Rated current 20 A
Touch safe Yes
diameter 4 mm
Installation diameter 12.2 mm
Colour schwarz
contact surface vernickelt
Length 37 mm
Rated category CAT IV
Stackable No
Logistics
Country of origin DE
Customs tariff number 85363010
Original Packaging Beutel mit 25 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei