66.9136-20 | Stäubli Electrical Connectors

4 mm socket, screw connection, mounting Ø 12.2 mm, CAT IV, yellow/green, 66.9136-20

Order No.: 86F9004
EAN: 4099889679502
MPN:
66.9136-20
XEG-1R GRÜN/GELB
Series: XEG-1R
66.9136-20 Stäubli Electrical Connectors Laboratory Connectors
Image may differ
This item is no longer available.
As an alternative, we recommend the following item:
4 mm socket, flat plug connection, mounting Ø 12.2 mm, CAT IV, yellow/green, 66.9665-20
4 mm socket, flat plug connection, mounting Ø 12.2 mm, CAT IV, yellow/green, 66.9665-20
Order No.: 86F8997
Manufacturer: Stäubli Electrical Connectors
per pc. 2.9988 € *
*incl. VAT plus shipping costs

4 mm Socket, 66.9136-20, Stäubli Electrical Connectors

Insulated, rigid, Ø 4 mm, accepting spring-loaded Ø 4 mm plugs with rigid insulating sleeve. Machined brass. The sockets are screwed into pre-drilled panels of plastic, metal, etc.

Connection: Threaded bolt M4.

Technical specifications
Connection Schraubanschluss
Version Buchse
Rated Voltage 1000 V
Rated current 20 A
Touch safe Yes
diameter 4 mm
Installation diameter 12.2 mm
Colour gelb/grün
contact surface vernickelt
Length 38.5 mm
Rated category CAT IV
Stackable No
Logistics
Country of origin DE
Customs tariff number 85369010
Original Packaging Beutel mit 25 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei
Replacement