66.9136-23 | Stäubli Electrical Connectors
4 mm socket, screw connection, mounting Ø 12.2 mm, CAT IV, blue, 66.9136-23
As an alternative, we recommend the following item:

4 mm socket, flat plug connection, mounting Ø 12.2 mm, CAT IV, blue, 66.9665-23
Order No.: 86F9000
Manufacturer: Stäubli Electrical Connectors
per pc. 2.9988 € *
*incl. VAT plus shipping costs
4 mm Socket, 66.9136-23, Stäubli Electrical Connectors
Insulated, rigid, Ø 4 mm, accepting spring-loaded Ø 4 mm plugs with rigid insulating sleeve. Machined brass. The sockets are screwed into pre-drilled panels of plastic, metal, etc.
Connection: Threaded bolt M4.
Technical specifications
Connection | Schraubanschluss | |
Version | Buchse | |
Rated Voltage | 1000 V | |
Rated current | 20 A | |
Touch safe | Yes | |
diameter | 4 mm | |
Installation diameter | 12.2 mm | |
Colour | blau | |
contact surface | vernickelt | |
Length | 38.5 mm | |
Rated category | CAT IV | |
Stackable | No |
Download
Logistics
Customs tariff number | 85369010 |
Original Packaging | Beutel mit 25 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |