66.9136-26 | Stäubli Electrical Connectors

4 mm socket, screw connection, mounting Ø 12.2 mm, CAT IV, purple, 66.9136-26

Order No.: 86F9293
EAN: 4099889680140
MPN:
66.9136-26
XEG-1R VIOLETT
66.9136-26 Stäubli Electrical Connectors Laboratory Connectors
Image may differ

Vom Hersteller nicht mehr lieferbar - Last time buy Hersteller: 31.12.2021

Unit Price (€ / pc.)
1.8088 € *
Available: 23 pcs.
Total Price:
1.81 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1.8088 €

4 mm Socket, 66.9136-26, Stäubli Electrical Connectors

Insulated, rigid, Ø 4 mm, accepting spring-loaded Ø 4 mm plugs with rigid insulating sleeve. Machined brass. The sockets are screwed into pre-drilled panels of plastic, metal, etc.

Connection: Threaded bolt M4.

Technical specifications
Connection Schraubanschluss
Version Buchse
Rated Voltage 1000 V
Rated current 20 A
Touch safe Yes
diameter 4 mm
Installation diameter 12.2 mm
Colour violett
contact surface vernickelt
Length 38.5 mm
Rated category CAT IV
Stackable No
Logistics
Customs tariff number 85369010
Original Packaging Beutel mit 25 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes