66.9155-23 | Stäubli Electrical Connectors

4 mm socket, screw connection, 2.5 mm², CAT II, blue, 66.9155-23

Order No.: 86F9019
EAN: 4099889679625
MPN:
66.9155-23
XK-410 BLAU
Series: XK-410
66.9155-23 Stäubli Electrical Connectors Laboratory Connectors
Image may differ
This item is no longer available.
As an alternative, we recommend the following item:
4 mm socket, screw connection, 2.5 mm², mounting Ø 9.6 mm, CAT II/CAT III, blue, 66.2054-23
4 mm socket, screw connection, 2.5 mm², mounting Ø 9.6 mm, CAT II/CAT III, blue, 66.2054-23
Order No.: 22F7705
Manufacturer: Stäubli Electrical Connectors
per pc. 2.5704 € *
*incl. VAT plus shipping costs

4 mm Socket, 66.9155-23, Stäubli Electrical Connectors

In-line, rigid, Ø 4 mm, accepting spring loaded Ø 4 mm plugs with rigid insulating sleeve, for self-assembly of test leads. Screw connection.

Technical specifications
Anschluss Schraubanschluss
Ausführung Buchse
Bemessungsspannung 1000 V
Bemessungsstrom 32 A
Berührungssicher Yes
Durchmesser 4 mm
Farbe blau
Kontaktoberfläche vernickelt
Länge 73 mm
Leiterquerschnitt 2,5 mm²
max. Kabeldurchmesser 3.9 mm
Messkategorie CAT II
Stapelbar No
Logistics
Ursprungsland DE
Zolltarifnummer 85369010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei
Replacement