66.9196-23 | Stäubli Electrical Connectors

4 mm plug, screw connection, 2.5 mm², CAT III, blue, 66.9196-23

Order No.: 86F9054
EAN: 4099889679663
MPN:
66.9196-23
XL-410 BLAU
Series: XL-410
66.9196-23 Stäubli Electrical Connectors Laboratory Connectors
Image may differ
This item is no longer available.
As an alternative, we recommend the following item:
4 mm plug, screw connection, 2.5 mm², CAT II/CAT III, blue, 66.2047-23
4 mm plug, screw connection, 2.5 mm², CAT II/CAT III, blue, 66.2047-23
Order No.: 22F7658
Manufacturer: Stäubli Electrical Connectors
per pc. 2.8560 € *
*incl. VAT plus shipping costs

4 mm Plug, 66.9196-23, Stäubli Electrical Connectors

In-line, Ø 4 mm, with spring-loaded MULTILAM, for self-assembly of test leads. With rigid insulating sleeve. Screw connection.

Technical specifications
Connection Schraubanschluss
Version Stecker
Rated Voltage 600 V
Rated current 32 A
Touch safe Yes
diameter 4 mm
Colour blau
contact surface vernickelt
Length 75.5 mm
Cable cross-section 2,5 mm²
max. Cable diameter 3.9 mm
Rated category CAT III
Stackable No
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei
Replacement