66.9327-26 | Stäubli Electrical Connectors
4 mm plug, screw connection, 1.0 mm², CAT II, purple, 66.9327-26
Unit Price (€ / pc.)
6.0571 € *
Available: 5 pcs.
Leadtime: On Request **
Total Price:
6.06 € *
Price list
Quantity
Price per unit*
1 pcs.
6.0571 €
25 pcs.
5.3193 €
100 pcs.
4.6648 €
500 pcs.
4.4982 €
1000 pcs.
4.1888 €
*incl. VAT plus shipping costs
**Subject to prior sale
Laboratory connector, 66.9327-26, Stäubli Electrical Connectors
The 66.9327-26 stackable, Ø 4 mm, with spring-loaded MULTILAM, for selfassembly of test leads. With retractable sleeve to prevent accidental touching. As a result of the protective collar, the clearances and creepage distances allow test leads equipped with this plug also to be safely connected to older test instruments not yet fitted with safety sockets up to 600 V.
Technical specifications
Anschluss | Schraubanschluss | |
Ausführung | Stecker | |
Bemessungsspannung | 600 V | |
Bemessungsstrom | 19 A | |
Berührungssicher | No | |
Durchmesser | 4 mm | |
Farbe | violett | |
Kontaktoberfläche | vernickelt | |
Länge | 59 mm | |
Leiterquerschnitt | 1,0 mm² | |
max. Kabeldurchmesser | 3.9 mm | |
Messkategorie | CAT II | |
Stapelbar | Yes |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85369010 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |