66.9327-28 | Stäubli Electrical Connectors

4 mm plug, screw connection, 1.0 mm², CAT II, gray, 66.9327-28

Order No.: 86F9494
EAN: 4099891766474
MPN:
66.9327-28
XZGL-410 GRAU
66.9327-28 Stäubli Electrical Connectors Laboratory Connectors
Image may differ
Unit Price (€ / pc.)
6.0571 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
6.06 € *
Price list
Quantity
Price per unit*
1 pcs.
6.0571 €
25 pcs.
5.3193 €
100 pcs.
4.6648 €
500 pcs.
4.4982 €
1000 pcs.
4.1888 €
*incl. VAT plus shipping costs
**Subject to prior sale

Laboratory connector, 66.9327-28, Stäubli Electrical Connectors

The 66.9327-28 stackable, Ø 4 mm, with spring-loaded MULTILAM, for selfassembly of test leads. With retractable sleeve to prevent accidental touching. As a result of the protective collar, the clearances and creepage distances allow test leads equipped with this plug also to be safely connected to older test instruments not yet fitted with safety sockets up to 600 V.

Technical specifications
Connection Schraubanschluss
Version Stecker
Rated Voltage 600 V
Rated current 19 A
Touch safe No
diameter 4 mm
Colour grau
contact surface vernickelt
Length 59 mm
Cable cross-section 1,0 mm²
max. Cable diameter 3.9 mm
Rated category CAT II
Stackable Yes
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes