66.9427-23 | Stäubli Electrical Connectors

4 mm socket, flat plug connection, mounting Ø 12.2 mm, CAT IV, blue, 66.9427-23

Order No.: 25F2028
EAN: 842640118031
MPN:
66.9427-23
XHB-5000 BLAU
66.9427-23 Stäubli Electrical Connectors Laboratory Connectors Image 1
66.9427-23 Stäubli Electrical Connectors Laboratory Connectors Image 2
Image may differ
Unit Price (€ / pc.)
7.3899 € *
Available: 16 pcs.
Leadtime: 3 Weeks **
Total Price:
7.39 € *
Price list
Quantity
Price per unit*
1 pcs.
7.3899 €
10 pcs.
6.5093 €
100 pcs.
5.7120 €
500 pcs.
5.4859 €
1000 pcs.
5.1289 €
*incl. VAT plus shipping costs
**Subject to prior sale

4 mm Socket, 66.9427-23, Stäubli Electrical Connectors

Insulated, rigid Ø 4 mm socket for high voltages, to accept test leads XHM-5000 and XHL-5000. Mounted by screwing into panels or housings of plastic, metal etc. For safety reasons, the socket is not compatible with any other Ø 4 mm plugs in our range.

Connection: Flat connecting tab 4.8 mm x 0.8 mm.

Technical specifications
Connection Flachsteckanschluss
Version Buchse
Rated Voltage 1000 V
Rated current 10 A
Touch safe No
diameter 4 mm
Installation diameter 12.2 mm
Colour blau
contact surface vergoldet
Length 48.2 mm
Rated category CAT IV
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei