66.9584-23 | Stäubli Electrical Connectors

4 mm plug, screw connection, 2.5 mm², CAT II, blue, 66.9584-23

Order No.: 86F9013
EAN: 842640118390
MPN:
66.9584-23
X-GL-438 BLAU
66.9584-23 Stäubli Electrical Connectors Laboratory Connectors
Image may differ
Unit Price (€ / pc.)
5.1051 € *
Available: 4 pcs.
Leadtime: On Request **
Total Price:
5.11 € *
Price list
Quantity
Price per unit*
1 pcs.
5.1051 €
25 pcs.
4.4982 €
50 pcs.
3.9389 €
100 pcs.
3.7842 €
500 pcs.
3.5581 €
*incl. VAT plus shipping costs
**Subject to prior sale

4 mm Plug, 66.9584-23, Stäubli Electrical Connectors

In-line Ø 4 mm plug with spring-loaded MULTILAM for selfassembly of test leads. With retractable sleeve to prevent accidental touching. As a result of the protective collar, the clearances and creepage distances allow test leads equipped with this plug also to be safely connected to older test instruments not yet fi tted with safety sockets up to 600 V, CAT II in conformity with the standards.

Connection: Screw connection

Technical specifications
Connection Schraubanschluss
Version Stecker
Rated Voltage 600 V
Rated current 32 A
Touch safe Yes
diameter 4 mm
Colour blau
contact surface vernickelt
Length 71 mm
Cable cross-section 2,5 mm²
max. Cable diameter 3.9 mm
Rated category CAT II
Stackable No
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei