66.9661-23 | Stäubli Electrical Connectors
4 mm socket, solder connection, mounting Ø 12.2 mm, CAT IV, blue, 66.9661-23
Vom Hersteller nicht mehr lieferbar, LTB: 31.12.2021
Unit Price (€ / pc.)
1.0829 € *
Available: 27 pcs.
4 mm Socket, 66.9661-23, Stäubli Electrical Connectors
Insulated, rigid, Ø 4 mm, accepting spring-loaded Ø 4 mm plugs with rigid insulating sleeve. Machined brass. The socket is screwed into predrilled panels of plastic, metal, etc.
Connection: Solder pin Ø 2.0 mm.
Technical specifications
Connection | Lötanschluss | |
Version | Buchse | |
Rated Voltage | 1000 V | |
Rated current | 24 A | |
Touch safe | Yes | |
diameter | 4 mm | |
Installation diameter | 12.2 mm | |
Colour | blau | |
contact surface | vernickelt | |
Length | 37 mm | |
Rated category | CAT IV | |
Stackable | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Original Packaging | Beutel mit 25 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |