66.9665-21 | Stäubli Electrical Connectors
4 mm socket, flat plug connection, mounting Ø 12.2 mm, CAT IV, black, 66.9665-21
Unit Price (€ / pc.)
2.9988 € *
Available: 490 pcs.
Next delivery: 25 pcs. on 2025-06-04
Leadtime: 3 Weeks **
Total Price:
3.00 € *
Price list
Quantity
Price per unit*
1 pcs.
2.9988 €
25 pcs.
2.6418 €
100 pcs.
2.4990 €
500 pcs.
2.4157 €
1000 pcs.
2.2729 €
*incl. VAT plus shipping costs
**Subject to prior sale
4 mm Socket, 66.9665-21, Stäubli Electrical Connectors
Insulated, rigid, Ø 4 mm, accepting spring-loaded Ø 4 mm plugs with rigid insulating sleeve. Machined brass. The socket is screwed into predrilled panels of plastic, metal, etc.
Connection: Flat connencting tab 4.8 mm × 0.8 mm
Technical specifications
Connection | Flachsteckanschluss | |
Version | Buchse | |
Rated Voltage | 1000 V | |
Rated current | 24 A | |
Touch safe | Yes | |
diameter | 4 mm | |
Installation diameter | 12.2 mm | |
Colour | schwarz | |
contact surface | vernickelt | |
Length | 37 mm | |
Rated category | CAT IV | |
Stackable | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Original Packaging | Beutel mit 25 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |