66.9665-26 | Stäubli Electrical Connectors

4 mm socket, flat plug connection, mounting Ø 12.2 mm, CAT IV, purple, 66.9665-26

Order No.: 86F9284
EAN: 4099889680119
MPN:
66.9665-26
XEF-1R VIOLETT
66.9665-26 Stäubli Electrical Connectors Laboratory Connectors
Image may differ
Unit Price (€ / pc.)
3.0821 € *
Available: 0 pcs.
Next delivery: 25 pcs. on 2025-05-23
Leadtime: On Request **
Total Price:
3.08 € *
Price list
Quantity
Price per unit*
1 pcs.
3.0821 €
25 pcs.
2.7370 €
100 pcs.
2.5704 €
500 pcs.
2.4871 €
1000 pcs.
2.3443 €
*incl. VAT plus shipping costs
**Subject to prior sale

4 mm Socket, 66.9665-26, Stäubli Electrical Connectors

Insulated, rigid, Ø 4 mm, accepting spring-loaded Ø 4 mm plugs with rigid insulating sleeve. Machined brass. The socket is screwed into predrilled panels of plastic, metal, etc.

Connection: Flat connencting tab 4.8 mm × 0.8 mm

Technical specifications
Connection Flachsteckanschluss
Version Buchse
Rated Voltage 1000 V
Rated current 24 A
Touch safe Yes
diameter 4 mm
Installation diameter 12.2 mm
Colour violett
contact surface vernickelt
Length 37 mm
Rated category CAT IV
Stackable No
Logistics
Customs tariff number 85369010
Original Packaging Beutel mit 25 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei