66.9684-20 | Stäubli Electrical Connectors

4 mm socket, screw connection, mounting Ø 12 mm, CAT II, yellow/green, 66.9684-20

Order No.: 86F9163
EAN: 4099889679724
MPN:
66.9684-20
XUB-G GRÜN-GELB
66.9684-20 Stäubli Electrical Connectors Laboratory Connectors Image 1
66.9684-20 Stäubli Electrical Connectors Laboratory Connectors Image 2
66.9684-20 Stäubli Electrical Connectors Laboratory Connectors Image 3
Image may differ
Unit Price (€ / pc.)
3.5105 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
3.51 € *
Price list
Quantity
Price per unit*
1 pcs.
3.5105 €
10 pcs.
3.0821 €
100 pcs.
2.7132 €
500 pcs.
2.6061 €
1000 pcs.
2.4514 €
*incl. VAT plus shipping costs
**Subject to prior sale

4 mm Socket, 66.9684-20, Stäubli Electrical Connectors

Insulated, rigid, Ø 4 mm, accepting spring-loaded Ø 4 mm plugs with rigid insulating sleeve. Machined brass. The socket is surface-mounted, assembled flush, or pressed into pre-drilled panels of plastic, metal, etc.

Connection: Threaded bolt M4.

Technical specifications
Connection Schraubanschluss
Version Buchse
Rated Voltage 1000 V
Rated current 20 A
Touch safe Yes
diameter 4 mm
Installation diameter 12 mm
Colour gelb/grün
contact surface vernickelt
Length 40 mm
Rated category CAT II
Stackable No
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei