66.9684-22 | Stäubli Electrical Connectors

4 mm socket, screw connection, mounting Ø 12 mm, CAT II, red, 66.9684-22

Order No.: 86F9165
EAN: 842640118543
MPN:
66.9684-22
XUB-G ROT
66.9684-22 Stäubli Electrical Connectors Laboratory Connectors
Image may differ
Unit Price (€ / pc.)
3.5819 € *
Available: 74 pcs.
Total Price:
3.58 € *
Price list
Quantity
Price per unit*
1 pcs.
3.5819 €
10 pcs.
3.1535 €
100 pcs.
2.7608 €
500 pcs.
2.6656 €
1000 pcs.
2.4990 €
*incl. VAT plus shipping costs
Subject to prior sale

4 mm Socket, 66.9684-22, Stäubli Electrical Connectors

Insulated, rigid, Ø 4 mm, accepting spring-loaded Ø 4 mm plugs with rigid insulating sleeve. Machined brass. The socket is surface-mounted, assembled flush, or pressed into pre-drilled panels of plastic, metal, etc.

Connection: Threaded bolt M4.

Technical specifications
Filter Property Value
Version socket
diameter 4 mm
Colour red
Connection screw connection
contact surface nickel-plated
Installation diameter 12 mm
Rated Voltage 1000 V
Rated current 20 A
Rated category CAT II
Touch safe Yes
Stackable No
Length 40 mm
Logistics
Property Value
Country of origin DE
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Lead
SVHC free No