66.9684-23 | Stäubli Electrical Connectors

4 mm socket, screw connection, mounting Ø 12 mm, CAT II, blue, 66.9684-23

Order No.: 86F9166
EAN: 4099889679755
MPN:
66.9684-23
XUB-G BLAU
Series: XUB-G
66.9684-23 Stäubli Electrical Connectors Laboratory Connectors
Image may differ
Unit Price (€ / pc.)
3.4153 € *
Available: 29 pcs.
Leadtime: On Request **
Total Price:
3.42 € *
Price list
Quantity
Price per unit*
1 pcs.
3.4153 €
10 pcs.
2.9988 €
100 pcs.
2.6299 €
500 pcs.
2.5347 €
1000 pcs.
2.3800 €
*incl. VAT plus shipping costs
**Subject to prior sale

4 mm Socket, 66.9684-23, Stäubli Electrical Connectors

Insulated, rigid, Ø 4 mm, accepting spring-loaded Ø 4 mm plugs with rigid insulating sleeve. Machined brass. The socket is surface-mounted, assembled flush, or pressed into pre-drilled panels of plastic, metal, etc.

Connection: Threaded bolt M4.

Technical specifications
Anschluss Schraubanschluss
Ausführung Buchse
Bemessungsspannung 1000 V
Bemessungsstrom 20 A
Berührungssicher Yes
Durchmesser 4 mm
Einbaudurchmesser 12 mm
Farbe blau
Kontaktoberfläche vernickelt
Länge 40 mm
Messkategorie CAT II
Stapelbar No
Logistics
Ursprungsland DE
Zolltarifnummer 85369010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei