66.9684-25 | Stäubli Electrical Connectors
4 mm socket, screw connection, mounting Ø 12 mm, CAT II, green, 66.9684-25
Unit Price (€ / pc.)
3.4153 € *
Available: 59 pcs.
Leadtime: On Request **
Total Price:
3.42 € *
Price list
Quantity
Price per unit*
1 pcs.
3.4153 €
10 pcs.
2.9988 €
100 pcs.
2.6299 €
500 pcs.
2.5347 €
1000 pcs.
2.3800 €
*incl. VAT plus shipping costs
**Subject to prior sale
4 mm Socket, 66.9684-25, Stäubli Electrical Connectors
Insulated, rigid, Ø 4 mm, accepting spring-loaded Ø 4 mm plugs with rigid insulating sleeve. Machined brass. The socket is surface-mounted, assembled flush, or pressed into pre-drilled panels of plastic, metal, etc.
Connection: Threaded bolt M4.
Technical specifications
Connection | Schraubanschluss | |
Version | Buchse | |
Rated Voltage | 1000 V | |
Rated current | 20 A | |
Touch safe | Yes | |
diameter | 4 mm | |
Installation diameter | 12 mm | |
Colour | grün | |
contact surface | vernickelt | |
Length | 40 mm | |
Rated category | CAT II | |
Stackable | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |