66.9684-29 | Stäubli Electrical Connectors

4 mm socket, screw connection, mounting Ø 12 mm, CAT II, white, 66.9684-29

Order No.: 86F9169
EAN: 4099889679786
MPN:
66.9684-29
XUB-G WEISS
66.9684-29 Stäubli Electrical Connectors Laboratory Connectors Image 1
66.9684-29 Stäubli Electrical Connectors Laboratory Connectors Image 2
66.9684-29 Stäubli Electrical Connectors Laboratory Connectors Image 3
Image may differ
Unit Price (€ / pc.)
3.4153 € *
Available: 70 pcs.
Leadtime: On Request **
Total Price:
3.42 € *
Price list
Quantity
Price per unit*
1 pcs.
3.4153 €
10 pcs.
2.9988 €
100 pcs.
2.6299 €
500 pcs.
2.5347 €
1000 pcs.
2.3800 €
*incl. VAT plus shipping costs
**Subject to prior sale

4 mm Socket, 66.9684-29, Stäubli Electrical Connectors

Insulated, rigid, Ø 4 mm, accepting spring-loaded Ø 4 mm plugs with rigid insulating sleeve. Machined brass. The socket is surface-mounted, assembled flush, or pressed into pre-drilled panels of plastic, metal, etc.

Connection: Threaded bolt M4.

Technical specifications
Connection Schraubanschluss
Version Buchse
Rated Voltage 1000 V
Rated current 20 A
Touch safe Yes
diameter 4 mm
Installation diameter 12 mm
Colour weiß
contact surface vernickelt
Length 40 mm
Rated category CAT II
Stackable No
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei