66.9706-25 | Stäubli Electrical Connectors

4 mm plug, screw connection, 2.5 mm², CAT II, green, 66.9706-25

Order No.: 22F705
EAN: 4099889670998
MPN:
66.9706-25
XL-446 GRÜN
66.9706-25 Stäubli Electrical Connectors Laboratory Connectors Image 1
66.9706-25 Stäubli Electrical Connectors Laboratory Connectors Image 2
66.9706-25 Stäubli Electrical Connectors Laboratory Connectors Image 3
Image may differ

Vom Hersteller nicht mehr lieferbar - Last time buy Hersteller: 31.12.2022

Unit Price (€ / pc.)
2.2134 € *
Available: 8 pcs.
Total Price:
2.21 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2.2134 €

4 mm Plug, 66.9706-25, Stäubli Electrical Connectors

Stackable, Ø 4 mm, with spring-loaded MULTILAM, for self-assembly of test leads. With rigid insulating sleeve. Screw connection.

Technical specifications
Connection Schraubanschluss
Version Stecker
Rated Voltage 600 V
Rated current 32 A
Touch safe Yes
diameter 4 mm
Colour grün
contact surface vernickelt
Length 58 mm
Cable cross-section 2,5 mm²
max. Cable diameter 3.9 mm
Rated category CAT II
Stackable Yes
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei