66.9706-26 | Stäubli Electrical Connectors

4 mm plug, screw connection, 2.5 mm², CAT II, purple, 66.9706-26

Order No.: 22F706
EAN: 4099889671001
MPN:
66.9706-26
XL-446 VIOLETT
Series: XL-446
66.9706-26 Stäubli Electrical Connectors Laboratory Connectors Image 1
66.9706-26 Stäubli Electrical Connectors Laboratory Connectors Image 2
66.9706-26 Stäubli Electrical Connectors Laboratory Connectors Image 3
Image may differ
This item is no longer available.
As an alternative, we recommend the following item:
4 mm plug, screw connection, 2.5 mm², CAT II, CAT III, purple, 66.2024-26
4 mm plug, screw connection, 2.5 mm², CAT II, CAT III, purple, 66.2024-26
Order No.: 22F7172
Manufacturer: Stäubli Electrical Connectors
per pc. 3.1178 € *
*incl. VAT plus shipping costs

4 mm Plug, 66.9706-26, Stäubli Electrical Connectors

Stackable, Ø 4 mm, with spring-loaded MULTILAM, for self-assembly of test leads. With rigid insulating sleeve. Screw connection.

Technical specifications
Connection screw connection
Version plug
Rated Voltage 600 V
Rated current 32 A
Touch safe Yes
diameter 4 mm
Colour purple
contact surface nickel-plated
Length 58 mm
Cable cross-section 2.5 mm²
max. Cable diameter 3.9 mm
Rated category CAT II
Stackable Yes
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Replacement