66.9706-27 | Stäubli Electrical Connectors
4 mm plug, screw connection, 2.5 mm², CAT II, brown, 66.9706-27
As an alternative, we recommend the following item:

4 mm plug, screw connection, 2.5 mm², CAT II, CAT III, brown, 66.2024-27
Order No.: 22F7173
Manufacturer: Stäubli Electrical Connectors
per pc. 3.1178 € *
*incl. VAT plus shipping costs
4 mm Plug, 66.9706-27, Stäubli Electrical Connectors
Stackable, Ø 4 mm, with spring-loaded MULTILAM, for self-assembly of test leads. With rigid insulating sleeve. Screw connection.
Technical specifications
Connection | screw connection | |
Version | plug | |
Rated Voltage | 600 V | |
Rated current | 32 A | |
Touch safe | Yes | |
diameter | 4 mm | |
Colour | brown | |
contact surface | nickel-plated | |
Length | 58 mm | |
Cable cross-section | 2.5 mm² | |
max. Cable diameter | 3.9 mm | |
Rated category | CAT II | |
Stackable | Yes |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |