66.9854-21 | Stäubli Electrical Connectors
4 mm socket, flat plug connection, mounting Ø 12.2 mm, CAT IV, black, 66.9854-21
Vom Hersteller nicht mehr lieferbar, LTB: 31.12.2021
4 mm Socket, 66.9854-21, Stäubli Electrical Connectors
Insulated, rigid, Ø 4 mm, accepting spring-loaded Ø 4 mm plugs with rigid insulating sleeve. Brass sheet. The socket consists of two insulated, semi-circular contacts, which are connected to each other when a plug is inserted (switch function). The socket is screwed into pre-drilled panels of plastic, metal, etc.
Connection: 2 × Flat connecting tab 4.8 mm × 0.8 mm.
Connection | Flachsteckanschluss | |
Version | Buchse | |
Rated Voltage | 1000 V | |
Rated current | 24 A | |
Touch safe | Yes | |
diameter | 4 mm | |
Installation diameter | 12.2 mm | |
Colour | schwarz | |
contact surface | vernickelt | |
Length | 37 mm | |
Rated category | CAT IV | |
Stackable | No |
Country of origin | DE |
Customs tariff number | 85369010 |
Original Packaging | Beutel mit 25 Stück |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |