69.8321-22 | Stäubli Electrical Connectors
4 mm socket, solder connection, red, 69.8321-22
Unit Price (€ / pc.)
1.0710 € *
Available: 50 pcs.
Leadtime: 4 Weeks **
Total Price:
1.07 € *
Price list
Quantity
Price per unit*
1 pcs.
1.0710 €
25 pcs.
0.9758 €
50 pcs.
0.9163 €
100 pcs.
0.8687 €
500 pcs.
0.8092 €
*incl. VAT plus shipping costs
**Subject to prior sale
Socket, 69.8321-22, Stäubli Electrical Connectors
This socket is made of machined brass and has a rigid, insulated body with a diameter of 4 mm. It can be easily mounted in predrilled panels using screws.
Technical specifications
Connection | solder connection | |
Version | socket | |
Rated Voltage | 30 VAC/60 VDC | |
Rated current | 20 A | |
diameter | 4 mm | |
Colour | red | |
contact surface | nickel-plated | |
Length | 22.4 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |