08.0501 | Stäubli Electrical Connectors

Nut, M6, nickel, DIN 439, 08.0501

Order No.: 16H9002
EAN: 4099889502770
MPN:
08.0501
MU0,5D/M6
Series: Powerline
08.0501 Stäubli Electrical Connectors Nuts, Washers, Rings
Image may differ
Unit Price (€ / pc.)
0.3094 € *
Available: 109 pcs.
Leadtime: 2 Weeks **
Total Price:
0.31 € *
Price list
Quantity
Price per unit*
1 pcs.
0.3094 €
10 pcs.
0.2832 €
100 pcs.
0.2618 €
500 pcs.
0.2309 €
1000 pcs.
0.2083 €
*incl. VAT plus shipping costs
**Subject to prior sale

Nut, 08.0501, Stäubli Electrical Connectors

Nut (DIN 439), M6.

Technical specifications
Version Mutter
Spindle drive type Außensechskant
Thread size M6
Material Nickel
Standard number DIN 439
Logistics
Country of origin CH
Customs tariff number 74153300
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes