08.0502 | Stäubli Electrical Connectors
Nut, M6, nickel, DIN 934, 08.0502
Unit Price (€ / pc.)
0.4998 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
0.50 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4998 €
10 pcs.
0.4522 €
100 pcs.
0.4284 €
500 pcs.
0.3689 €
1000 pcs.
0.3332 €
*incl. VAT plus shipping costs
**Subject to prior sale
Nut, 08.0502, Stäubli Electrical Connectors
Nut (DIN 934), M6.
Technical specifications
Version | Mutter | |
Spindle drive type | Außensechskant | |
Thread size | M6 | |
Material | Nickel | |
Standard number | DIN 934 |
Download
Logistics
Country of origin | CH |
Customs tariff number | 74153300 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |