22.6501 | Stäubli Electrical Connectors

Mounting nut, M2, W 4 mm, H 1.6 mm, outer Ø 4.6 mm, brass, DIN 934, 22.6501

Order No.: 15F502
EAN: 4099889501711
MPN:
22.6501
MU0,8D/M2 AU
Series: Powerline
22.6501 Stäubli Electrical Connectors Nuts, Washers, Rings
Image may differ
Unit Price (€ / pc.)
0.1856 € *
Available: 140 pcs.
Leadtime: 3 Weeks **
Total Price:
0.19 € *
Price list
Quantity
Price per unit*
1 pcs.
0.1856 €
50 pcs.
0.1428 €
100 pcs.
0.1202 €
500 pcs.
0.1047 €
1000 pcs.
0.0964 €
*incl. VAT plus shipping costs
**Subject to prior sale

Corresponding gold-plated brass nuts, type MC MU.

Type: MU0.8D/M2, nut to DIN 934

Technical specifications
Version Befestigungsmutter
Outer diameter 4.6 mm
Spindle drive type Außensechskant
Thread size M2
Height 1.6 mm
Material Messing
Standard number DIN 934
spanner size 4 mm
Logistics
Country of origin CH
Customs tariff number 74153300
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei