22.6503 | Stäubli Electrical Connectors
Washer, M2, H 0.3 mm, inner Ø 2.2 mm, outer Ø 5 mm, brass, DIN 125, 22.6503
Unit Price (€ / pc.)
0.0762 € *
Available: 11 pcs.
Leadtime: 3 Weeks **
Total Price:
0.08 € *
Price list
Quantity
Price per unit*
1 pcs.
0.0762 €
10 pcs.
0.0690 €
50 pcs.
0.0643 €
100 pcs.
0.0583 €
500 pcs.
0.0524 €
*incl. VAT plus shipping costs
**Subject to prior sale
Washer, 22.6503, Stäubli Electrical Connectors
Corresponding washer, gold-plated brass, type MC U/M2.
Technical specifications
Version | Unterlegscheibe | |
Outer diameter | 5 mm | |
Thread size | M2 | |
Height | 0.3 mm | |
Inner diameter | 2.2 mm | |
Material | Messing | |
Standard number | DIN 125 |
Download
Logistics
Country of origin | CH |
Customs tariff number | 74152100 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |