22.6509 | Stäubli Electrical Connectors

Hexagon nut, M4, W 7 mm, H 3.2 mm, brass, gold plated, DIN 934, 22.6509

Order No.: 16H1001
MPN:
22.6509
MU0,8D/M4 AU
Series: Powerline
22.6509 Stäubli Electrical Connectors Nuts, Washers, Rings
Image may differ
Unit Price (€ / pc.)
0.2523 € *
Available: 189 pcs.
Leadtime: 1 Week **
Total Price:
0.25 € *
Price list
Quantity
Price per unit*
1 pcs.
0.2523 €
25 pcs.
0.2225 €
100 pcs.
0.1940 €
500 pcs.
0.1785 €
1000 pcs.
0.1642 €
*incl. VAT plus shipping costs
**Subject to prior sale

Hexagon nut, 22.6509, Stäubli Electrical Connectors

The 22.6509 is a Hexagon nut M4.

Technical specifications
Version Sechskantmutter
Spindle drive type Außensechskant
Thread size M4
Height 3.2 mm
Material Messing, vergoldet
Standard number DIN 934
spanner size 7 mm
Logistics
Country of origin DE
Customs tariff number 74153300
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes