22.6516 | Stäubli Electrical Connectors

Washer, H 1 mm, inner Ø 4.3 mm, outer Ø 12 mm, tin, 22.6516

Order No.: 16H1014
MPN:
22.6516
U/4,3x12 ZN
22.6516 Stäubli Electrical Connectors Nuts, Washers, Rings
Image may differ
Unit Price (€ / pc.)
0.0428 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
0.04 € *
Price list
Quantity
Price per unit*
1 pcs.
0.0428 €
25 pcs.
0.0381 €
100 pcs.
0.0333 €
500 pcs.
0.0309 €
1000 pcs.
0.0286 €
*incl. VAT plus shipping costs
**Subject to prior sale

Washer, 22.6516, Stäubli Electrical Connectors

Washer suitable for U/4,3x12

Technical specifications
Version Unterlegscheibe
Outer diameter 12 mm
Colour silber
Height 1 mm
Inner diameter 4.3 mm
Material Zinn
Logistics
Country of origin DE
Customs tariff number 74152100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes