22.6539 | Stäubli Electrical Connectors
Hexagon nut, M4, W 7 mm, H 3.2 mm, nickel, 22.6539
Unit Price (€ / pc.)
0.1380 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
0.14 € *
Price list
Quantity
Price per unit*
1 pcs.
0.1380 €
25 pcs.
0.1214 €
100 pcs.
0.1059 €
500 pcs.
0.0988 €
1000 pcs.
0.0904 €
*incl. VAT plus shipping costs
Subject to prior sale
Hexagon nut, 22.6539, Stäubli Electrical Connectors
The 22.6539 is a Hexagon nut M4.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | hexagon nut | |
| Spindle drive type | external hexagon | |
| Thread size | M4 | |
| Height | 3.2 mm | |
| spanner size | 7 mm | |
| Material | nickel | |
| Colour | silver |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 74153300 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |