22.6610 | Stäubli Electrical Connectors

Hexagon nut, M4, W 7 mm, H 2.2 mm, nickel, 22.6610

Order No.: 16H1000
MPN:
22.6610
MU0,5D/M4N NI
22.6610 Stäubli Electrical Connectors Nuts, Washers, Rings
Image may differ
Unit Price (€ / pc.)
0.1464 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
0.15 € *
Price list
Quantity
Price per unit*
1 pcs.
0.1464 €
25 pcs.
0.1297 €
100 pcs.
0.1131 €
500 pcs.
0.1047 €
1000 pcs.
0.0964 €
*incl. VAT plus shipping costs
**Subject to prior sale

Hexagon nut, 22.6610, Stäubli Electrical Connectors

Hexagon nut for installing and connecting panel-mount sockets and terminals.

Technical specifications
Version Sechskantmutter
Colour silber
Spindle drive type Außensechskant
Thread size M4
Height 2.2 mm
Material Nickel
spanner size 7 mm
Logistics
Country of origin DE
Customs tariff number 74153300
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes