23.5104 | Stäubli Electrical Connectors
Hexagon nut, M6x0.5, W 8 mm, H 2 mm, nickel, 23.5104
Order No.: 16H1004
MPN:
23.5104
MU/M6x0,5 NI
Unit Price (€ / pc.)
0.1630 € *
Available: 90 pcs.
Leadtime: On Request **
Total Price:
0.16 € *
Price list
Quantity
Price per unit*
1 pcs.
0.1630 €
25 pcs.
0.1440 €
100 pcs.
0.1261 €
500 pcs.
0.1166 €
1000 pcs.
0.1071 €
*incl. VAT plus shipping costs
**Subject to prior sale
Hexagon nut, 23.5104, Stäubli Electrical Connectors
Hexagon nut for installing and connecting panel-mount sockets and terminals.
Technical specifications
Version | Sechskantmutter | |
Colour | silber | |
Spindle drive type | Außensechskant | |
Thread size | M6 | |
Thread pitch | 0.5 mm | |
Height | 2 mm | |
Material | Nickel | |
spanner size | 8 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 74153300 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |