23.5107 | Stäubli Electrical Connectors

Washer, H 0.9 mm, inner Ø 8.2 mm, outer Ø 10.3 mm, nickel, 23.5107

Order No.: 16H1016
MPN:
23.5107
SP4 NI
23.5107 Stäubli Electrical Connectors Nuts, Washers, Rings
Image may differ
Unit Price (€ / pc.)
0.1880 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
0.19 € *
Price list
Quantity
Price per unit*
1 pcs.
0.1880 €
25 pcs.
0.1654 €
100 pcs.
0.1452 €
500 pcs.
0.1333 €
1000 pcs.
0.1226 €
*incl. VAT plus shipping costs
Subject to prior sale

Washer, 23.5107, Stäubli Electrical Connectors

Washer suitable for SP4

Technical specifications
Filter Property Value
Version washer
Height 0.9 mm
Inner diameter 8.2 mm
Outer diameter 10.3 mm
Material nickel
Colour silver
Logistics
Property Value
Customs tariff number 74152100
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes