23.5112 | Stäubli Electrical Connectors

Hexagon nut, M8x0.5, W 10 mm, H 2.5 mm, outer Ø 11.3 mm, nickel, 23.5112

Order No.: 16H1005
MPN:
23.5112
MU/M8X0,5 NI
23.5112 Stäubli Electrical Connectors Nuts, Washers, Rings
Image may differ
Unit Price (€ / pc.)
0.1761 € *
Available: 12 pcs.
Total Price:
0.18 € *
Price list
Quantity
Price per unit*
1 pcs.
0.1761 €
25 pcs.
0.1559 €
100 pcs.
0.1345 €
500 pcs.
0.1261 €
1000 pcs.
0.1166 €
*incl. VAT plus shipping costs
Subject to prior sale

Hexagon nut, 23.5112, Stäubli Electrical Connectors

Hexagon nut for installing and connecting panel-mount sockets and terminals.

Technical specifications
Filter Property Value
Thread size M8
Spindle drive type external hexagon
Thread pitch 0.5 mm
Height 2.5 mm
Material nickel
spanner size 10 mm
Version hexagon nut
Colour silver
Outer diameter 11.3 mm
Logistics
Property Value
Country of origin DE
Customs tariff number 74153300
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes