32.0413-0062UL | Stäubli Electrical Connectors
Fuse, 30 A, gPV, 1 kV (DC), 32.0413-0062UL
Order No.: 37F440
EAN: 4099891950286
MPN:
32.0413-0062UL
PV-K/1000ILF2-30/6E0062UL
Series: Solarline
Unit Price (€ / pc.)
25.3827 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
25.38 € *
Price list
Quantity
Price per unit*
1 pcs.
25.3827 €
5 pcs.
24.5616 €
10 pcs.
23.7405 €
25 pcs.
22.9194 €
50 pcs.
22.1102 €
*incl. VAT plus shipping costs
**Subject to prior sale
In-line fuse, 32.0413-0062UL, Stäubli Electrical Connectors
The In-line fuse 32.0413-0062UL with a crimping connection guarantees a long-lasting, stable connection in comparison to conventional omega-style clips: Minimal energy loss, low heat generation. Robust housing, safety class IP68. Cable cross-section 10 AWG/6 mm².
Technical specifications
Version | In-Line Sicherung | |
Tripping characteristics | gPV | |
Rated voltage (DC) | 1 kV | |
Rated current | 30 A |
Download
Logistics
Country of origin | US |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |