32.0425-0067UL | Stäubli Electrical Connectors
Fuse, 15 A, gPV, 1.5 kV (DC), 32.0425-0067UL
Order No.: 37F445
EAN: 4099891950330
MPN:
32.0425-0067UL
PV-K/1500ILF2-15/6E0067UL
Series: Solarline
Unit Price (€ / pc.)
28.3815 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
28.38 € *
Price list
Quantity
Price per unit*
1 pcs.
28.3815 €
5 pcs.
27.4652 €
10 pcs.
26.5489 €
25 pcs.
25.6326 €
50 pcs.
24.7163 €
*incl. VAT plus shipping costs
**Subject to prior sale
In-line fuse, 32.0425-0067UL, Stäubli Electrical Connectors
The In-line fuse 32.0425-0067UL with a crimping connection guarantees a long-lasting, stable connection in comparison to conventional omega-style clips: Minimal energy loss, low heat generation. Robust housing, safety class IP68. Cable cross-section 10 AWG/6 mm².
Technical specifications
Version | In-Line Sicherung | |
Tripping characteristics | gPV | |
Rated voltage (DC) | 1.5 kV | |
Rated current | 15 A |
Download
Logistics
Country of origin | US |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |