42.0054 | Stäubli Electrical Connectors

, 42.0054

Order No.: 08F135
EAN: 4099891762049
MPN:
42.0054
S0,8-H
Series: Miniline
42.0054 Stäubli Electrical Connectors Pins Image 1
42.0054 Stäubli Electrical Connectors Pins Image 2
Image may differ
Unit Price (€ / pc.)
3.2011 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
3,201.10 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1000 pcs.
3.2011 €

Connector pin, 42.0054, Stäubli Electrical Connectors

Connector pin, CuZn, Au, Ø 0,8 mm.

Technical specifications
Press-in shaft Rund
contact surface vergoldet
Length 9.7 mm
Pin diameter 0.8 mm
Logistics
Country of origin CH
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes