42.0072 | Stäubli Electrical Connectors
Pin for PCBs, 42.0072
Unit Price (€ / pc.)
4.4506 € *
Standard delivery time from the manufacturer is: 3 Weeks
Plug pin, 42.0072, Stäubli Electrical Connectors
Made of hard-copper alloy, gold-plated, solder connection.
Type: S1,3-18,5, plug pin.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin diameter | 2.45 mm | |
| Press-in shaft | round | |
| Length | 18.5 mm | |
| contact surface | gold-plated |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CH |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |