42.0073 | Stäubli Electrical Connectors

1.3 mm plug pin, S1.3-22

Order No.: 08F136
EAN: 4099891767945
MPN:
42.0073
S1,3-22
Series: Miniline
42.0073 Stäubli Electrical Connectors Pins
Image may differ
Unit Price (€ / pc.)
4.2007 € *
Available: 941 pcs.
Leadtime: On Request **
Total Price:
4.20 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
4.2007 €

Connector pin, 42.0073, Stäubli Electrical Connectors

Connector, Soldering pin, CuNi, Au, Ø 1.3 mm.

Technical specifications
Press-in shaft Rund
contact surface vergoldet
Length 27 mm
Pin diameter 1.3 mm
Logistics
Country of origin CH
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes